
2321924-5 | |
|---|---|
DigiKey Part Number | 17-2321924-5-ND |
Manufacturer | |
Manufacturer Product Number | 2321924-5 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2321924-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,96840 € | 24,21 € |
| 50 | 0,92200 € | 46,10 € |
| 100 | 0,87800 € | 87,80 € |
| 250 | 0,82292 € | 205,73 € |
| 500 | 0,78366 € | 391,83 € |
| 1.200 | 0,73671 € | 884,05 € |
| 3.600 | 0,68178 € | 2.454,41 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |













