
2321921-1 | |
|---|---|
DigiKey Part Number | 17-2321921-1TR-ND - Tape & Reel (TR) 17-2321921-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2321921-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2321921-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04420 € | 4,42 € |
| 250 | 0,04144 € | 10,36 € |
| 500 | 0,03944 € | 19,72 € |
| 1.000 | 0,03755 € | 37,55 € |
| 2.500 | 0,03519 € | 87,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,03011 € | 331,21 € |
| 22.000 | 0,02867 € | 630,74 € |
| 33.000 | 0,02786 € | 919,38 € |
| 55.000 | 0,02687 € | 1.477,85 € |
| 77.000 | 0,02624 € | 2.020,48 € |
| 110.000 | 0,02559 € | 2.814,90 € |
| 275.000 | 0,02399 € | 6.597,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |













