
2-111446-1 | |
|---|---|
DigiKey Part Number | APK30B-ND |
Manufacturer | |
Manufacturer Product Number | 2-111446-1 |
Description | CONN PLUG 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111446-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 7,04100 € | 70,41 € |
| 25 | 6,59960 € | 164,99 € |
| 50 | 6,28440 € | 314,22 € |
| 100 | 5,98460 € | 598,46 € |
| 250 | 5,78172 € | 1.445,43 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |



















