


A3DKB-3036M | |
|---|---|
DigiKey Part Number | A3DKB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-3036M |
Description | IDC CABLE - AKR30B/AE30M/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| 10 | 19,05900 € | 190,59 € |
| 25 | 17,69040 € | 442,26 € |
| 50 | 16,72340 € | 836,17 € |
| 100 | 15,81150 € | 1.581,15 € |
| 250 | 14,68612 € | 3.671,53 € |
| 500 | 14,18862 € | 7.094,31 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 27,37000 € |




