


A3DKB-3018M | |
|---|---|
DigiKey Part Number | A3DKB-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-3018M |
Description | IDC CABLE - AKR30B/AE30M/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,67000 € | 20,67 € |
| 10 | 17,12500 € | 171,25 € |
| 25 | 15,89440 € | 397,36 € |
| 50 | 15,02520 € | 751,26 € |
| 100 | 14,20550 € | 1.420,55 € |
| 250 | 13,19384 € | 3.298,46 € |
| 500 | 12,61604 € | 6.308,02 € |
| Unit Price without VAT: | 20,67000 € |
|---|---|
| Unit Price with VAT: | 24,59730 € |




