


A3KKB-3018G | |
|---|---|
DigiKey Part Number | A3KKB-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-3018G |
Description | IDC CABLE - APK30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 € | 27,09 € |
| 10 | 22,44600 € | 224,46 € |
| 25 | 20,83560 € | 520,89 € |
| 50 | 19,69720 € | 984,86 € |
| 100 | 18,62400 € | 1.862,40 € |
| 250 | 17,29980 € | 4.324,95 € |
| 500 | 16,96472 € | 8.482,36 € |
| Unit Price without VAT: | 27,09000 € |
|---|---|
| Unit Price with VAT: | 32,23710 € |




