


A3RRB-3018M | |
|---|---|
DigiKey Part Number | A3RRB-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-3018M |
Description | IDC CABLE - APR30B/AE30M/APR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,86000 € | 28,86 € |
| 10 | 23,91700 € | 239,17 € |
| 25 | 22,20040 € | 555,01 € |
| 50 | 20,98800 € | 1.049,40 € |
| 100 | 19,84510 € | 1.984,51 € |
| 250 | 18,43456 € | 4.608,64 € |
| Unit Price without VAT: | 28,86000 € |
|---|---|
| Unit Price with VAT: | 34,34340 € |




