


A3RRB-3036M | |
|---|---|
DigiKey Part Number | A3RRB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-3036M |
Description | IDC CABLE - APR30B/AE30M/APR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 10 | 25,44800 € | 254,48 € |
| 25 | 23,62200 € | 590,55 € |
| 50 | 22,33240 € | 1.116,62 € |
| 100 | 21,11690 € | 2.111,69 € |
| 250 | 19,61644 € | 4.904,11 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 36,54490 € |




