cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658624-7

DigiKey Part Number
1658624-7-ND
Manufacturer
Manufacturer Product Number
1658624-7
Description
CONN RCPT 30POS IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Datasheet
 Datasheet
EDA/CAD Models
1658624-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Number of Positions
30
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7.2007,43473 €53.530,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,43473 €
Unit Price with VAT:8,84733 €