
173645-1 | |
---|---|
DigiKey Part Number | A104961TR-ND - Tape & Reel (TR) A104961CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173645-1 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173645-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,10000 € | 1,00 € |
25 | 0,09360 € | 2,34 € |
50 | 0,08920 € | 4,46 € |
100 | 0,08490 € | 8,49 € |
250 | 0,07960 € | 19,90 € |
500 | 0,07578 € | 37,89 € |
1.000 | 0,07216 € | 72,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06343 € | 190,29 € |
6.000 | 0,06040 € | 362,40 € |
9.000 | 0,05869 € | 528,21 € |
15.000 | 0,05662 € | 849,30 € |
21.000 | 0,05529 € | 1.161,09 € |
30.000 | 0,05391 € | 1.617,30 € |
75.000 | 0,05054 € | 3.790,50 € |
150.000 | 0,04813 € | 7.219,50 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |