
173633-1 | |
|---|---|
DigiKey Part Number | A107021TR-ND - Tape & Reel (TR) A107021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173633-1 |
Description | CONN TAB 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173633-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,07000 € | 7,00 € |
| 250 | 0,06552 € | 16,38 € |
| 500 | 0,06240 € | 31,20 € |
| 1.000 | 0,05941 € | 59,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,05076 € | 228,42 € |
| 9.000 | 0,04833 € | 434,97 € |
| 13.500 | 0,04697 € | 634,10 € |
| 22.500 | 0,04530 € | 1.019,25 € |
| 31.500 | 0,04424 € | 1.393,56 € |
| 45.000 | 0,04314 € | 1.941,30 € |
| 112.500 | 0,04044 € | 4.549,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |






