174929-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
174929-1
174929-1_View2

174929-1

DigiKey Part Number
17-174929-1-ND
Manufacturer
Manufacturer Product Number
174929-1
Description
CONN RCPT HSG 4POS 3.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174929-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,58000 €5,80 €
250,54360 €13,59 €
500,51740 €25,87 €
1000,49270 €49,27 €
2500,46176 €115,44 €
5000,43970 €219,85 €
1.0000,41871 €418,71 €
2.5000,39250 €981,25 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €