
174929-2 | |
|---|---|
DigiKey Part Number | 174929-2-ND |
Manufacturer | |
Manufacturer Product Number | 174929-2 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174929-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54360 € | 13,59 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,49270 € | 49,27 € |
| 250 | 0,46176 € | 115,44 € |
| 500 | 0,43970 € | 219,85 € |
| 1.000 | 0,41871 € | 418,71 € |
| 2.500 | 0,39250 € | 981,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |






