
175657-1 | |
|---|---|
DigiKey Part Number | 175657-1-ND |
Manufacturer | |
Manufacturer Product Number | 175657-1 |
Description | CONN RCPT HSNG 6POS WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 175657-1 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,78080 € | 19,52 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,70790 € | 70,79 € |
| 300 | 0,65503 € | 196,51 € |
| 500 | 0,63184 € | 315,92 € |
| 1.000 | 0,60167 € | 601,67 € |
| 2.500 | 0,56400 € | 1.410,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




