
175658-1 | |
|---|---|
DigiKey Part Number | 175658-1-ND |
Manufacturer | |
Manufacturer Product Number | 175658-1 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 175658-1 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48520 € | 24,26 € |
| 100 | 0,46210 € | 46,21 € |
| 300 | 0,42760 € | 128,28 € |
| 500 | 0,41244 € | 206,22 € |
| 1.000 | 0,39275 € | 392,75 € |
| 2.500 | 0,36815 € | 920,38 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

