174928-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174928-1

DigiKey Part Number
17-174928-1-ND
Manufacturer
Manufacturer Product Number
174928-1
Description
CONN RCPT HSG 3POS 3.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174928-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.829
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,51300 €5,13 €
250,48040 €12,01 €
500,45760 €22,88 €
1000,43570 €43,57 €
3000,40313 €120,94 €
6000,38387 €230,32 €
1.2000,36554 €438,65 €
2.7000,34521 €932,07 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €