
174921-1 | |
|---|---|
DigiKey Part Number | 17-174921-1-ND |
Manufacturer | |
Manufacturer Product Number | 174921-1 |
Description | CONN PLUG HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174921-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,72200 € | 18,05 € |
| 50 | 0,68740 € | 34,37 € |
| 100 | 0,65450 € | 65,45 € |
| 300 | 0,60563 € | 181,69 € |
| 500 | 0,58418 € | 292,09 € |
| 1.000 | 0,55628 € | 556,28 € |
| 2.500 | 0,52146 € | 1.303,65 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |











