174921-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
174921-2
174921-2
174921-2

174921-2

DigiKey Part Number
A122058-ND
Manufacturer
Manufacturer Product Number
174921-2
Description
CONN PLUG HSG 3POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174921-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,77000 €7,70 €
250,72200 €18,05 €
500,68740 €34,37 €
1000,65450 €65,45 €
3000,60563 €181,69 €
5000,58418 €292,09 €
1.0000,55628 €556,28 €
2.5000,52146 €1.303,65 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €