



174928-2 | |
|---|---|
DigiKey Part Number | A106274-ND |
Manufacturer | |
Manufacturer Product Number | 174928-2 |
Description | CONN RCPT HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174928-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,45760 € | 22,88 € |
| 100 | 0,43570 € | 43,57 € |
| 300 | 0,40313 € | 120,94 € |
| 600 | 0,38387 € | 230,32 € |
| 1.200 | 0,36554 € | 438,65 € |
| 2.700 | 0,34521 € | 932,07 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



