
2384426-1 | |
|---|---|
DigiKey Part Number | 2132-2384426-1-ND |
Manufacturer | |
Manufacturer Product Number | 2384426-1 |
Description | SDE F TYPE III+ 0.56-0.12MM2 ASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 24-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.12 ~ 0.56mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,88000 € | 425,88 € |
| 5 | 394,77600 € | 1.973,88 € |
| 10 | 382,10600 € | 3.821,06 € |
| Unit Price without VAT: | 425,88000 € |
|---|---|
| Unit Price with VAT: | 506,79720 € |









