
163092-1 | |
|---|---|
DigiKey Part Number | A99532-ND |
Manufacturer | |
Manufacturer Product Number | 163092-1 |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163092-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56500 € | 15,65 € |
| 25 | 1,46680 € | 36,67 € |
| 50 | 1,39700 € | 69,85 € |
| 200 | 1,26660 € | 253,32 € |
| 400 | 1,20615 € | 482,46 € |
| 600 | 1,17213 € | 703,28 € |
| 1.000 | 1,13065 € | 1.130,65 € |
| 2.600 | 1,11609 € | 2.901,83 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |




