
1-163086-0 | |
|---|---|
DigiKey Part Number | A121444-ND |
Manufacturer | |
Manufacturer Product Number | 1-163086-0 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-163086-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,51000 € | 25,10 € |
| 25 | 2,35200 € | 58,80 € |
| 50 | 2,23980 € | 111,99 € |
| 200 | 2,03090 € | 406,18 € |
| 400 | 1,93398 € | 773,59 € |
| 600 | 1,87945 € | 1.127,67 € |
| 1.000 | 1,81294 € | 1.812,94 € |
| 2.600 | 1,69486 € | 4.406,64 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |















