
163086-1 | |
|---|---|
DigiKey Part Number | A99527-ND |
Manufacturer | |
Manufacturer Product Number | 163086-1 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163086-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91200 € | 9,12 € |
| 25 | 0,85520 € | 21,38 € |
| 50 | 0,81420 € | 40,71 € |
| 200 | 0,73835 € | 147,67 € |
| 400 | 0,70305 € | 281,22 € |
| 600 | 0,68322 € | 409,93 € |
| 1.000 | 0,65903 € | 659,03 € |
| 2.600 | 0,61607 € | 1.601,78 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


















