
164163-2 | |
|---|---|
DigiKey Part Number | A25133-ND |
Manufacturer | |
Manufacturer Product Number | 164163-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 164163-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,95600 € | 19,56 € |
| 25 | 1,83360 € | 45,84 € |
| 50 | 1,74580 € | 87,29 € |
| 200 | 1,58295 € | 316,59 € |
| 400 | 1,50740 € | 602,96 € |
| 600 | 1,46488 € | 878,93 € |
| 1.000 | 1,41305 € | 1.413,05 € |
| 2.600 | 1,32099 € | 3.434,57 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |





















