
163092-2 | |
|---|---|
DigiKey Part Number | A99533-ND |
Manufacturer | |
Manufacturer Product Number | 163092-2 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163092-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,82900 € | 28,29 € |
| 25 | 2,65240 € | 66,31 € |
| 50 | 2,52560 € | 126,28 € |
| 200 | 2,29025 € | 458,05 € |
| 400 | 2,18093 € | 872,37 € |
| 600 | 2,11945 € | 1.271,67 € |
| 1.000 | 2,04446 € | 2.044,46 € |
| 2.600 | 1,91130 € | 4.969,38 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |













