
DFCC3 | |
|---|---|
DigiKey Part Number | 4008-DFCC3-ND |
Manufacturer | |
Manufacturer Product Number | DFCC3 |
Description | FUSEHOLDER 600V 30AMP 3POLES CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DFCC3 Models |
Category | For Use With/Related Products Class CC |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,08000 € | 59,08 € |
| Unit Price without VAT: | 59,08000 € |
|---|---|
| Unit Price with VAT: | 70,30520 € |


