Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43858G9336M000 | TDK | 0 | 495-B43858G9336M000-ND | 2,83000 € | Parametric Equivalent |
| 350BXC33MEFC16X20 | Rubycon | 0 | 350BXC33MEFC16X20-ND | 0,59023 € | Upgrade |
| 400BXC33MEFC16X20 | Rubycon | 0 | 1189-400BXC33MEFC16X20-ND | 1,92000 € | Upgrade |
| 450BXC33MEFC16X20 | Rubycon | 90 | 1189-450BXC33MEFC16X20-ND | 2,61000 € | Upgrade |
| EKXJ421ELL330ML20S | Chemi-Con | 0 | 565-EKXJ421ELL330ML20S-ND | 1,70000 € | Upgrade |









