Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM561M2G---3060S | |
|---|---|
DigiKey Part Number | 4403-LSM561M2G---3060S-ND |
Manufacturer | |
Manufacturer Product Number | LSM561M2G---3060S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.842 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG560MEFCSN30X60 | Rubycon | 89 | 1189-400VXG560MEFCSN30X60-ND | 11,39000 € | Parametric Equivalent |
| 450MXG560MEFCSN30X55 | Rubycon | 0 | 1189-3395-ND | 12,60000 € | Parametric Equivalent |
| 475MXK560MEFCSN30X55 | Rubycon | 96 | 1189-4282-ND | 17,05000 € | Parametric Equivalent |
| 500MXK560MEFCSN30X60 | Rubycon | 277 | 1189-4292-ND | 19,25000 € | Parametric Equivalent |
| 500VXT560MEFCSN30X55 | Rubycon | 105 | 1189-500VXT560MEFCSN30X55-ND | 16,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 4,12644 € | 1.485,52 € |
| Unit Price without VAT: | 4,12644 € |
|---|---|
| Unit Price with VAT: | 4,91046 € |








