
475MXK560MEFCSN30X55 | |
|---|---|
DigiKey Part Number | 1189-4282-ND |
Manufacturer | |
Manufacturer Product Number | 475MXK560MEFCSN30X55 |
Description | CAP ALUM 560UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 475MXK560MEFCSN30X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.332 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXT560MEFCSN30X55 | Rubycon | 105 | 1189-500VXT560MEFCSN30X55-ND | 16,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 12,75600 € | 127,56 € |
| 50 | 10,93120 € | 546,56 € |
| 100 | 10,35720 € | 1.035,72 € |
| 500 | 9,37260 € | 4.686,30 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,45610 € |

