
500VXT560MEFCSN30X55 | |
|---|---|
DigiKey Part Number | 1189-500VXT560MEFCSN30X55-ND |
Manufacturer | |
Manufacturer Product Number | 500VXT560MEFCSN30X55 |
Description | CAP ALUM 560UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.304 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 10 | 11,95400 € | 119,54 € |
| 50 | 10,21880 € | 510,94 € |
| 100 | 9,67330 € | 967,33 € |
| 500 | 8,73750 € | 4.368,75 € |
| 1.000 | 8,44364 € | 8.443,64 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 19,24230 € |

