
500MXK560MEFCSN30X60 | |
|---|---|
DigiKey Part Number | 1189-4292-ND |
Manufacturer | |
Manufacturer Product Number | 500MXK560MEFCSN30X60 |
Description | CAP ALUM 560UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXK560MEFCSN30X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.458 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 € | 19,40 € |
| 10 | 14,50100 € | 145,01 € |
| 50 | 12,48260 € | 624,13 € |
| 100 | 11,84830 € | 1.184,83 € |
| 500 | 10,76036 € | 5.380,18 € |
| Unit Price without VAT: | 19,40000 € |
|---|---|
| Unit Price with VAT: | 23,08600 € |

