Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXG560MEFCSN30X55 | |
|---|---|
DigiKey Part Number | 1189-3395-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG560MEFCSN30X55 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG560MEFCSN30X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.276 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475MXK560MEFCSN30X55 | Rubycon | 96 | 1189-4282-ND | 17,19000 € | Parametric Equivalent |
| 475VXT560MEFCSN30X50 | Rubycon | 0 | 1189-475VXT560MEFCSN30X50-ND | 8,11000 € | Parametric Equivalent |
| 500VXT560MEFCSN30X55 | Rubycon | 105 | 1189-500VXT560MEFCSN30X55-ND | 16,17000 € | Parametric Equivalent |
| B43643A5567M057 | TDK | 0 | 495-B43643A5567M057-ND | 6,45288 € | Parametric Equivalent |
| ELHU4H1VSN561MR50S | Chemi-Con | 0 | 565-ELHU4H1VSN561MR50S-ND | 22,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 9,26200 € | 92,62 € |
| 50 | 7,84320 € | 392,16 € |
| 100 | 7,39700 € | 739,70 € |
| 500 | 6,63128 € | 3.315,64 € |
| 1.000 | 6,39082 € | 6.390,82 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |






