
400VXG560MEFCSN30X60 | |
|---|---|
DigiKey Part Number | 1189-400VXG560MEFCSN30X60-ND |
Manufacturer | |
Manufacturer Product Number | 400VXG560MEFCSN30X60 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.416 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXT560MEFCSN30X55 | Rubycon | 105 | 1189-500VXT560MEFCSN30X55-ND | 16,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 8,25500 € | 82,55 € |
| 50 | 6,96240 € | 348,12 € |
| 100 | 6,55560 € | 655,56 € |
| 500 | 5,85766 € | 2.928,83 € |
| 1.000 | 5,63846 € | 5.638,46 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

