Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM271M2G---2550S | |
|---|---|
DigiKey Part Number | 4403-LSM271M2G---2550S-ND |
Manufacturer | |
Manufacturer Product Number | LSM271M2G---2550S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.96 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHM271M2W---2550S | Surge | 0 | 4403-LHM271M2W---2550S-ND | 2,74602 € | Parametric Equivalent |
| LSK271M2G---2545S | Surge | 0 | 4403-LSK271M2G---2545S-ND | 2,44863 € | Parametric Equivalent |
| LSM271M2P---2550S | Surge | 0 | 4403-LSM271M2P---2550S-ND | 2,63200 € | Parametric Equivalent |
| LSR271M2W---2550S | Surge | 0 | 4403-LSR271M2W---2550S-ND | 2,79240 € | Parametric Equivalent |
| 381LR271M420J452 | Cornell Dubilier Knowles | 0 | 381LR271M420J452-ND | 4,69102 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,42300 € | 1.259,96 € |
| Unit Price without VAT: | 2,42300 € |
|---|---|
| Unit Price with VAT: | 2,88337 € |













