Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450HXG270MEFC25X50 | |
|---|---|
DigiKey Part Number | 450HXG270MEFC25X50-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG270MEFC25X50 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG270MEFC25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.248 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG270MEFCSN25X45 | Rubycon | 600 | 1189-3002-ND | 6,05000 € | Parametric Equivalent |
| 450VXG270MEFC25X50 | Rubycon | 0 | 450VXG270MEFC25X50-ND | 3,76950 € | Parametric Equivalent |
| 450VXG270MEFCSN25X50 | Rubycon | 0 | 450VXG270MEFCSN25X50-ND | 3,88385 € | Parametric Equivalent |
| 450VXH270MEFC25X45 | Rubycon | 0 | 450VXH270MEFC25X45-ND | 3,71225 € | Parametric Equivalent |
| 450VXH270MEFCSN25X45 | Rubycon | 0 | 450VXH270MEFCSN25X45-ND | 3,75390 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,32465 € | 1.464,93 € |
| Unit Price without VAT: | 7,32465 € |
|---|---|
| Unit Price with VAT: | 8,71633 € |












