270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMT451VSN271MQ50S

DigiKey Part Number
565-EKMT451VSN271MQ50S-ND
Manufacturer
Manufacturer Product Number
EKMT451VSN271MQ50S
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMT451VSN271MQ50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.4882 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
2.067" (52.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,00000 €13,00 €
109,52300 €95,23 €
508,08880 €404,44 €
2007,26310 €1.452,62 €
6006,79525 €4.077,15 €
1.0006,63525 €6.635,25 €
Manufacturers Standard Package
Unit Price without VAT:13,00000 €
Unit Price with VAT:15,47000 €