Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

450VXH270MEFC25X45 | |
|---|---|
DigiKey Part Number | 450VXH270MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH270MEFC25X45 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH270MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.268 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH270MEFCSN25X45 | Rubycon | 0 | 450VXH270MEFCSN25X45-ND | 3,75390 € | Parametric Equivalent |
| 450VXS270MEFC25X45 | Rubycon | 0 | 450VXS270MEFC25X45-ND | 8,32535 € | Parametric Equivalent |
| ELXS451VSN271MQ45S | Chemi-Con | 496 | 565-3596-ND | 10,57000 € | Direct |
| ELHS451VSN271MQ40S | Chemi-Con | 0 | 565-5101-ND | 12,43000 € | Parametric Equivalent |
| LGA2W271MELA40 | Nichicon | 202 | LGA2W271MELA40-ND | 7,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,71225 € | 742,45 € |
| Unit Price without VAT: | 3,71225 € |
|---|---|
| Unit Price with VAT: | 4,41758 € |






