Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXG270MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 400VXG270MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 400VXG270MEFCSN25X45 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXG270MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.254 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG270MEFC25X45 | Rubycon | 0 | 400NXG270MEFC25X45-ND | 3,53990 € | Parametric Equivalent |
| 400VXG270MEFC25X45 | Rubycon | 0 | 400VXG270MEFC25X45-ND | 3,33230 € | Parametric Equivalent |
| 420VXG270MEFC25X45 | Rubycon | 0 | 420VXG270MEFC25X45-ND | 2,35920 € | Parametric Equivalent |
| 450VXH270MEFC25X45 | Rubycon | 0 | 450VXH270MEFC25X45-ND | 3,71225 € | Parametric Equivalent |
| 450VXH270MEFCSN25X45 | Rubycon | 0 | 450VXH270MEFCSN25X45-ND | 3,75390 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,29120 € | 658,24 € |
| Unit Price without VAT: | 3,29120 € |
|---|---|
| Unit Price with VAT: | 3,91653 € |












