400VXG270MEFC25X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,53990 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,29120 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,35920 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,71225 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,75390 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 8,32535 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 5,57305 €
Datasheet

Upgrade


Chemi-Con
In Stock: 496
Unit Price: 10,57000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 202
Unit Price: 7,23000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 2,44863 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 180
Unit Price: 4,12000 €
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXG270MEFC25X45

DigiKey Part Number
400VXG270MEFC25X45-ND
Manufacturer
Manufacturer Product Number
400VXG270MEFC25X45
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400VXG270MEFC25X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.254 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400NXG270MEFC25X45Rubycon0400NXG270MEFC25X45-ND3,53990 €Parametric Equivalent
400VXG270MEFCSN25X45Rubycon0400VXG270MEFCSN25X45-ND3,29120 €Parametric Equivalent
420VXG270MEFC25X45Rubycon0420VXG270MEFC25X45-ND2,35920 €Parametric Equivalent
450VXH270MEFC25X45Rubycon0450VXH270MEFC25X45-ND3,71225 €Parametric Equivalent
450VXH270MEFCSN25X45Rubycon0450VXH270MEFCSN25X45-ND3,75390 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,33230 €666,46 €
Manufacturers Standard Package
Unit Price without VAT:3,33230 €
Unit Price with VAT:3,96544 €