Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXS421VSN271MQ45S | |
|---|---|
DigiKey Part Number | ELXS421VSN271MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS421VSN271MQ45S |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS421VSN271MQ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9448 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS451VSN271MQ45S | Chemi-Con | 496 | 565-3596-ND | 10,57000 € | Parametric Equivalent |
| 420VXH270MEFC25X40 | Rubycon | 0 | 420VXH270MEFC25X40-ND | 3,58595 € | Direct |
| 420VXH270MEFCSN25X40 | Rubycon | 72 | 1189-2027-ND | 7,11000 € | Direct |
| 420VXG270MEFC25X45 | Rubycon | 0 | 420VXG270MEFC25X45-ND | 2,35920 € | Parametric Equivalent |
| 450VXH270MEFC25X45 | Rubycon | 0 | 450VXH270MEFC25X45-ND | 3,71225 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,57305 € | 1.114,61 € |
| Unit Price without VAT: | 5,57305 € |
|---|---|
| Unit Price with VAT: | 6,63193 € |








