
420HXG270MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-420HXG270MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 420HXG270MEFCSN25X45 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420HXG270MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.108 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG270MEFCSN25X45 | Rubycon | 200 | 1189-3002-ND | 6,05000 € | Parametric Equivalent |
| EKMS451VSN271MQ45S | Chemi-Con | 400 | 565-EKMS451VSN271MQ45S-ND | 10,82000 € | Upgrade |
| ELXS451VSN271MQ45S | Chemi-Con | 500 | 565-3596-ND | 10,57000 € | Upgrade |
| B43642A5277M000 | TDK | 874 | B43642A5277M000-ND | 8,69000 € | Parametric Equivalent |
| EKMT421VSN271MQ45S | Chemi-Con | 199 | 565-EKMT421VSN271MQ45S-ND | 15,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 5,38200 € | 53,82 € |
| 50 | 4,46440 € | 223,22 € |
| 200 | 3,93545 € | 787,09 € |
| 600 | 3,63567 € | 2.181,40 € |
| 1.000 | 3,52369 € | 3.523,69 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |

