Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6290ILT | |
|---|---|
DigiKey Part Number | 497-11435-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6290ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6290ILT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 30µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV341IDBVR | Texas Instruments | 143 | 296-17843-1-ND | 0,63000 € | Similar |
| LMV341IDBVRE4 | Texas Instruments | 0 | LMV341IDBVRE4-ND | 0,24715 € | Similar |
| LMV341IDBVRG4 | Texas Instruments | 0 | LMV341IDBVRG4-ND | 0,24715 € | Similar |
| TLV341AIDBVR | Texas Instruments | 2.873 | 296-17680-1-ND | 1,07000 € | Similar |
| TLV341AIDBVT | Texas Instruments | 1.435 | 296-TLV341AIDBVTCT-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39723 € | 1.191,69 € |
| Unit Price without VAT: | 0,39723 € |
|---|---|
| Unit Price with VAT: | 0,47270 € |


