
TLV341IDBVR | |
|---|---|
DigiKey Part Number | 296-17682-2-ND - Tape & Reel (TR) 296-17682-1-ND - Cut Tape (CT) 296-17682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,61200 € | 15,30 € |
| 100 | 0,53990 € | 53,99 € |
| 250 | 0,50552 € | 126,38 € |
| 500 | 0,48476 € | 242,38 € |
| 1.000 | 0,47270 € | 472,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44657 € | 1.339,71 € |
| 6.000 | 0,43624 € | 2.617,44 € |
| 9.000 | 0,43106 € | 3.879,54 € |
| 15.000 | 0,42533 € | 6.379,95 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

