MFR Recommended
Similar
Similar

LMV341IDBVRE4 | |
|---|---|
DigiKey Part Number | LMV341IDBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV341IDBVRE4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV341IDBVRE4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 1V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV341IDBVR | Texas Instruments | 143 | 296-17843-1-ND | 0,63000 € | MFR Recommended |
| LMV341MG/NOPB | Texas Instruments | 1.448 | LMV341MG/NOPBCT-ND | 1,20000 € | Similar |
| LMV341MGX/NOPB | Texas Instruments | 4.489 | LMV341MGX/NOPBCT-ND | 1,02000 € | Similar |



