
LMV341IDBVR | |
|---|---|
DigiKey Part Number | 296-17843-2-ND - Tape & Reel (TR) 296-17843-1-ND - Cut Tape (CT) 296-17843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV341IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV341IDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40040 € | 10,01 € |
| 100 | 0,35070 € | 35,07 € |
| 250 | 0,32684 € | 81,71 € |
| 500 | 0,31246 € | 156,23 € |
| 1.000 | 0,30063 € | 300,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28602 € | 858,06 € |
| 6.000 | 0,27886 € | 1.673,16 € |
| 9.000 | 0,27528 € | 2.477,52 € |
| 15.000 | 0,27132 € | 4.069,80 € |
| 21.000 | 0,26900 € | 5.649,00 € |
| 30.000 | 0,26677 € | 8.003,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

