
TLV341AIDBVR | |
|---|---|
DigiKey Part Number | 296-17680-2-ND - Tape & Reel (TR) 296-17680-1-ND - Cut Tape (CT) 296-17680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341AIDBVR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 115 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 2.3 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV341MG/NOPB | Texas Instruments | 1.448 | LMV341MG/NOPBCT-ND | 1,20000 € | Similar |
| LMV341MGX/NOPB | Texas Instruments | 4.389 | LMV341MGX/NOPBCT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,70240 € | 17,56 € |
| 100 | 0,62120 € | 62,12 € |
| 250 | 0,58248 € | 145,62 € |
| 500 | 0,55914 € | 279,57 € |
| 1.000 | 0,54875 € | 548,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51623 € | 1.548,69 € |
| 6.000 | 0,50462 € | 3.027,72 € |
| 9.000 | 0,49881 € | 4.489,29 € |
| 15.000 | 0,49237 € | 7.385,55 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

