Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ14TTR | |
|---|---|
DigiKey Part Number | 74LVQ14TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ14TTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV14PW,118 | Nexperia USA Inc. | 10.685 | 1727-4103-1-ND | 0,27000 € | Similar |
| 74LVX14MTCX | onsemi | 13.540 | 74LVX14MTCXCT-ND | 0,34000 € | Similar |
| MC74LVX14DTR2G | onsemi | 6.441 | MC74LVX14DTR2GOSCT-ND | 0,32000 € | Similar |
| SN74LV14ADBR | Texas Instruments | 856 | 296-3783-1-ND | 0,52000 € | Similar |
| SN74LV14ADGVR | Texas Instruments | 3.911 | 296-3784-1-ND | 0,49000 € | Similar |







