TM1STPTTSN52015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1STPTTSN52015

DigiKey Part Number
4008-TM1STPTTSN52015-ND
Manufacturer
Manufacturer Product Number
TM1STPTTSN52015
Description
PT1000 1,5M IP68 5X20 -50+110C G
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pt1000 Temperature Sensor -50°C ~ 110°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
EDA/CAD Models
TM1STPTTSN52015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Element Type
Pt1000
Temperature Range
-50°C ~ 110°C
Length - Lead Wire
4.921' (1.5m)
Conductor Type
2 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
88,24125 €65,93 €
Manufacturers Standard Package
Unit Price without VAT:8,24125 €
Unit Price with VAT:9,80709 €