MFG_TM171OD22R.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM171OD22R

DigiKey Part Number
4008-TM171OD22R-ND
Manufacturer
Manufacturer Product Number
TM171OD22R
Description
M171 OPT. DISPLAY 22 I/OS,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
TM171OD22R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
11 - Digital (6), Analog (5)
Number of Outputs and Type
11 - Analog (5), Relay (5), Solid State (1)
Expandable
Non-Expandable
Voltage - Supply
12 ~ 24VAC/DC
Display Type
LCD - Tri Color Characters, Backlight
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 40°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, CSA, cURus, EAC
Weight
0.420 lb (190.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6132,99500 €797,97 €
Manufacturers Standard Package
Unit Price without VAT:132,99500 €
Unit Price with VAT:158,26405 €