
TM171EO15R | |
|---|---|
DigiKey Part Number | 4008-TM171EO15R-ND |
Manufacturer | |
Manufacturer Product Number | TM171EO15R |
Description | I/O MOD 6 DIG 3 ANLG 2ANLG 3 REL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 12 ~ 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | TM171EO15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Modicon M171, Modicon M172 Series | |
Number of Inputs and Type | 9 - Digital (6), Analog (3) | |
Number of Outputs and Type | 6 - Analog (2), Relay (3), Solid State (1) | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, cURus, EAC | |
Weight | 0.850 lb (385.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 88,10500 € | 528,63 € |
| Unit Price without VAT: | 88,10500 € |
|---|---|
| Unit Price with VAT: | 104,84495 € |












